Tajima Electronics Knife Blade, 10 per Package

Subtotal (1 unit)*

SGD9.39

(exc. GST)

SGD10.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9.39

*price indicative

RS Stock No.:
648-207
Mfr. Part No.:
TACB39RBHK1
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Blade

Blade Type

Knife Blade

Number of Pieces

10

Blade Length

9mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment Razor Black 9mm snap blades with a 30-degree acute angle provide precise cutting and fine material slicing for paper, film, and other thin materials. The blades are MADE of premium steel with Japanese-style tempering and multi-step sharpening, resulting in exceptionally smooth cuts.

Ideal for work with paper, film, and other thin materials

Japanese-style tempering and multi-step sharpening

Strategically designed blades that combine the best in material, tempering, and sharpening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy