Stanley Knife Blade, 610 x 20 x 17.4 mm 20 mm, 100 per Package
- RS Stock No.:
- 494-034
- Mfr. Part No.:
- 1-11-700
- Manufacturer:
- Stanley
Subtotal (1 pack of 100 units)*
SGD70.20
(exc. GST)
SGD76.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 60 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD70.20 | SGD0.702 |
*price indicative
- RS Stock No.:
- 494-034
- Mfr. Part No.:
- 1-11-700
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Size | 610 x 20 x 17.4 mm | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 20mm | |
| Number of Pieces | 100 | |
| Blade Length | 63mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Size 610 x 20 x 17.4 mm | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 20mm | ||
Number of Pieces 100 | ||
Blade Length 63mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 63mm Blade Length, 0.63mm Blade Thickness - 1-11-700
This knife blade is designed for precision cutting tasks in industrial and technical settings, offering a Compact cutting edge intended for routine material separation and trimming. Supplied in a large quantity for sustained workshop use, it suits operators who require frequent blade changes and consistent cutting performance across repetitive tasks.
Features & Benefits
• 63mm cutting edge delivers controlled incision depth for precision work
• 20mm blade width provides steady guidance during longitudinal cuts
• 0.63mm thickness ensures thin, accurate slicing of lightweight materials
• Heavy-duty construction supports repeated use in demanding environments
• 20mm blade width provides steady guidance during longitudinal cuts
• 0.63mm thickness ensures thin, accurate slicing of lightweight materials
• Heavy-duty construction supports repeated use in demanding environments
Applications
• Suitable for trimming cable insulation in electrical assembly
• Ideal for precision panel cut-outs in electronics manufacturing
• used with utility knife holders for mechanical workshop tasks
• Can be used for vinyl and tape cutting in automation set-up
• Used for prototype trimming and small-scale fabrications in R&D
• Ideal for precision panel cut-outs in electronics manufacturing
• used with utility knife holders for mechanical workshop tasks
• Can be used for vinyl and tape cutting in automation set-up
• Used for prototype trimming and small-scale fabrications in R&D
How many blades are provided in a single supply unit?
The supply comprises 100 individual replacement blades to support high-volume usage.
What is the expected edge profile for detailed trimming tasks?
The blade presents a narrow, Sharp edge profile that facilitates fine, shallow cuts suitable for delicate components.
How does the blade thickness influence cutting behaviour on thin materials?
At 0.63mm thickness the blade minimises material deformation, producing precise slices with reduced drag.
What physical blade span should I expect when checking storage requirements?
The blades conform to overall dimensions of 610x20x17.4mm for packaged storage and handling.
