Lorlin Key Switch, SPDT, 1A 1-Way Common-Key

N

Subtotal (1 unit)*

SGD16.23

(exc. GST)

SGD17.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.23

*price indicative

RS Stock No.:
840-849
Mfr. Part No.:
SRL-5-V-D-2-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

1

Product Type

Key Switch

Switch Operation

On-Off

Contact Configuration

SPDT

Key Trapping

Yes

Housing Material

Polyamide

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

24V ac

Contact DC Voltage

24V

Switch Configuration

SPDT

Key Index Angle

90°

Contact Material

Brass

Series

SRL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Mechanical Life

10000Cycles

COO (Country of Origin):
GB
The Lorlin lock switch offers a robust electrical and mechanical solution designed for secure applications. It provides reliable locking functionality and features a variety of configurations for versatile deployment.

Switch rating of 1A at 24V ac/dc, ensuring compatibility with various electrical systems

Durable life expectancy exceeding 10,000 cycles for long-term use

Proof voltage of 750 Vac (initial) for added safety under operational conditions

Insulation resistance greater than 999MΩ @ 500Vdc (initial) for effective isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy