RAFI IP65 Key Switch, 4A 19-Way

Temporarily out of stock
RS Stock No.:
554-039
Mfr. Part No.:
1.30.295.302/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

19

Product Type

Key Switch

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Terminal Type

Handheld Terminal

Bezel Shape

V

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

CCC, c UR us, CE, REACH, RoHS

Series

RAFIX 22 FS

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
HU
The RAFI key lock switch round collar control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.

Elegant stainless steel front ring

Low installation depth 15.7 mm PCB or 33.3 mm QC

Short-stroke adapter allows MICON 5 tactile switches to be used as switching elements

Connection types PCB connection PCB or plug-in connection QC

PCB switching element minimizes mounting errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy