Durable 195123 18 Grey Aluminium Key Cabinet Wall Mount
- RS Stock No.:
- 907-864
- Mfr. Part No.:
- 195123
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
SGD153.41
(exc. GST)
SGD167.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD153.41 |
*price indicative
- RS Stock No.:
- 907-864
- Mfr. Part No.:
- 195123
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Key Cabinet | |
| Material | Aluminium | |
| Lock Type | Cylinder | |
| Mount Type | Wall Mount | |
| Colour | Grey | |
| Depth | 118mm | |
| Height | 280mm | |
| Width | 302mm | |
| Key Capacity | 18 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Key Cabinet | ||
Material Aluminium | ||
Lock Type Cylinder | ||
Mount Type Wall Mount | ||
Colour Grey | ||
Depth 118mm | ||
Height 280mm | ||
Width 302mm | ||
Key Capacity 18 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable key box provides a secure storage solution for up to 18 key holders, featuring a robust cylinder lock for enhanced security and easy access.
Made of aluminium, ensuring durability and lightweight handling
Includes 6 coloured KEY CLIP key holders for easy organisation
Mountable at various heights to accommodate user preferences
Comes with a mounting kit for straightforward installation
Related links
- Durable 197623 Silver Aluminium Key Cabinet Wall
- Durable 196723 Silver Aluminium Key Cabinet Wall
- Durable 196623 Silver Aluminium Key Cabinet Wall
- Durable 196923 Silver Aluminium Key Cabinet Wall
- Durable 197723 Silver Aluminium Key Cabinet Wall
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KG050BIO 50 Light Grey Metal Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
