Securikey KC300BIO Grey Steel Key Cabinet Surface
- RS Stock No.:
- 766-885
- Mfr. Part No.:
- KC300BIO
- Manufacturer:
- Securikey
N
Subtotal (1 unit)*
SGD1,202.60
(exc. GST)
SGD1,310.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,202.60 |
*price indicative
- RS Stock No.:
- 766-885
- Mfr. Part No.:
- KC300BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Padlock | |
| Mount Type | Surface | |
| Colour | Grey | |
| Depth | 205mm | |
| Height | 550mm | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Padlock | ||
Mount Type Surface | ||
Colour Grey | ||
Depth 205mm | ||
Height 550mm | ||
Width 380mm | ||
RoHS Status: Exempt
The Securikey Cabinet offers a secure storage solution for 300 keys, Ideal for both commercial and domestic environments. Its robust design ensures effective protection against forced entry.
Constructed from 1.5mm steel to resist forced entry
Customisable layout with adjustable and colour-coded hook bars
Ingenious key tabs ensure the number is always visible
Includes closed loops for optional security Seals
Finished in Durable light grey paint to blend into various settings
Comes with a security lock and two keys
