Schneider Electric IMT05 Series White ABS, Polypropylene Junction Box, IP55, 60 mm, 60mm 40 mm
- RS Stock No.:
- 901-256
- Mfr. Part No.:
- IMT05021
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
SGD29.33
(exc. GST)
SGD31.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD29.33 | SGD5.866 |
*price indicative
- RS Stock No.:
- 901-256
- Mfr. Part No.:
- IMT05021
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS, Polypropylene | |
| Length | 60mm | |
| Width | 60mm | |
| Height | 40mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Cable Entry | Grommets | |
| Standards/Approvals | RoHS | |
| Range | Mureva | |
| Diameter | 60mm | |
| Series | IMT05 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS, Polypropylene | ||
Length 60mm | ||
Width 60mm | ||
Height 40mm | ||
IP Rating IP55 | ||
Colour White | ||
Hazardous Area Certification No | ||
Cable Entry Grommets | ||
Standards/Approvals RoHS | ||
Range Mureva | ||
Diameter 60mm | ||
Series IMT05 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Junction box comes in white colour and its designed for cable installation. This is a surface mounted junction box with grommets and clipped-on cover. Mureva surface mounted boxes are suitable for all types of installations ranging from indoor to outdoor use. The junction box is MADE of ABS, PP, making it Durable and resistant.
IP55 protection rated
Mechanical protection IK07
Flame resistance of 650°C
Mercury free
Related links
- Schneider Electric ENN Series Grey Acrylonitrile Butadiene Styrene Styrene-Butadiene Junction Box
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 1 Gangs 85.5 mm 85.5mm 32 mm
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 1 Gangs 85.5 mm 85.5mm 32 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Box IP55 1 Gangs 87 mm 158mm 40 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Box IP55 1 Gangs 87 mm 87mm 40 mm
- Legrand 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
