Sanyo 2SK1740-4-TB-E N-Channel JFET, 40 V, 3-Pin CP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-9042P
Mfr. Part No.:
2SK1740-4-TB-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Drain Source Voltage

40 V

Maximum Drain Gate Voltage

-40V

Configuration

Single

Maximum Drain Source Resistance

30 Ω

Mounting Type

Surface Mount

Package Type

CP

Pin Count

3

Drain Gate On-Capacitance

2.5pF

Source Gate On-Capacitance

11pF

Dimensions

2.9 x 1.5 x 1.1mm

Width

1.5mm

Height

1.1mm

Length

2.9mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy