uvex suXXeed Orange, Wind Resistant, Water Resistant Quilted Jacket Zipper, M 1 EA
- RS Stock No.:
- 196-5303
- Mfr. Part No.:
- 8930410
- Manufacturer:
- uvex
Stock information currently inaccessible
- RS Stock No.:
- 196-5303
- Mfr. Part No.:
- 8930410
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Quilted Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | suXXeed | |
| Standards/Approvals | No | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Quilted Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series suXXeed | ||
Standards/Approvals No | ||
Resistance Features Wind Resistant, Water Resistant | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
uvex suXXeed: Some call it fit, functionality, style. We call it success. The uvex suXXeed collection gets everything spot on: well thought-out functionality, sporty design, exciting colour contrasts, unusual material combinations and a cut that fits like a glove. The result looks equally good on men and women, and it can be worn in industrial and metal processing settings as well as for leisure. uvex suXXeed keeps up with the demands of every application and every movement. Our goal is to achieve an absolutely perfect fit, and it's an indispensable part of our recipe for success. Uncompromising fit – at work and at play.
Feather-light quilted inner jacket to be worn underneath the weather jacket
Can be combined with 89418 and 89419
Provides ideal protection against the wind and rain when worn in combination
Available sizes: XS to 6XL
Available in colours: chilli, ultramar
Related links
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA549 Orange Wind Thermal Insulation Jacket Zipper, M 1 EA
- Regatta Professional TRA915 Orange Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
- Regatta Professional Navy Water Repellent Jacket Zip, 14 1 EA
- Mascot Workwear 18311-231 1 Anthracite Water Resistant 2XL 1 EA
- Regatta Professional TRA645 Navy Water Repellent Softshell Jacket Zip, 12 1 EA
