ABB 4-Pole Switch Disconnector -, IP65, 100A, 37 kW
- RS Stock No.:
- 235-1765
- Mfr. Part No.:
- 1SCA022469R1260
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD1,011.69
(exc. GST)
SGD1,102.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,011.69 |
*price indicative
- RS Stock No.:
- 235-1765
- Mfr. Part No.:
- 1SCA022469R1260
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Switching Current | 100A | |
| Series | OT | |
| Switching AC Voltage | 750V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 37kW | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | -3 Standards, IEC 60947-1 | |
| Width | 400mm | |
| Length | 200mm | |
| Depth | 140mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Switching Current 100A | ||
Series OT | ||
Switching AC Voltage 750V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 37kW | ||
Padlock Compatibility Yes | ||
Standards/Approvals -3 Standards, IEC 60947-1 | ||
Width 400mm | ||
Length 200mm | ||
Depth 140mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTE series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are for I-flange and have knock out holes, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The handle is lockable in ON and OFF position. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery. No EMC glands needed.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Screw IP65 37 kW
- ABB 3-Pole Screw IP65 37 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 100A, 37 kW
- ABB 4-Pole Isolator Switch - 100A, 37 kW
- ABB 4-Pole Switch Disconnector - 100A