Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP20, Repacked

N

Subtotal (1 unit)*

SGD109.38

(exc. GST)

SGD119.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD109.38

*price indicative

RS Stock No.:
865-871
Mfr. Part No.:
A9S65240W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Auxiliary Contacts Available

No

Series

Acti9

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
HU
The Schneider Electric Switch disconnector provides effective isolation and control with a robust design suitable for various electrical applications. Its Compact dimensions ensure easy integration into existing systems.

Rated operational current is 40 A at 415 V AC 50/60 Hz

Rated insulation voltage of 500 V AC 50/60 Hz ensures high performance

IP20 degree of protection safeguarding against solid objects

Mechanical durability of 20000 cycles guarantees long service life

1

28


41

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy