Timeguard 2-Pole Surface Mount Isolator -, IP66, 25A
- RS Stock No.:
- 763-827
- Mfr. Part No.:
- IS2N-25DC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
SGD80.24
(exc. GST)
SGD87.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD80.24 |
*price indicative
- RS Stock No.:
- 763-827
- Mfr. Part No.:
- IS2N-25DC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Poles | 2 | |
| Product Type | Isolator | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Terminal Type | Clamp | |
| Switching Current | 25A | |
| Series | Weathersafe | |
| Switching DC Voltage | 1000V dc | |
| Padlock Compatibility | Yes | |
| Width | 100mm | |
| Depth | 114mm | |
| Length | 180mm | |
| Standards/Approvals | BS EN IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Poles 2 | ||
Product Type Isolator | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Terminal Type Clamp | ||
Switching Current 25A | ||
Series Weathersafe | ||
Switching DC Voltage 1000V dc | ||
Padlock Compatibility Yes | ||
Width 100mm | ||
Depth 114mm | ||
Length 180mm | ||
Standards/Approvals BS EN IEC 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard robust isolator switch is designed for efficient control within high-voltage DC applications, ensuring safety and reliability in operation across various environments.
Large enclosure facilitates easier wiring
Interlocked front cover ensures safety by only allowing removal when switched off
Constructed from tough thermoplastic for durability
Features multiple M20 cable entry knockouts
Related links
- Timeguard 2-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 2-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 20A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 32A
