Timeguard 4-Pole Surface Mount Isolator -, IP66, 63A
- RS Stock No.:
- 763-823
- Mfr. Part No.:
- IS4N-63AC
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
SGD77.94
(exc. GST)
SGD84.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD77.94 |
*price indicative
- RS Stock No.:
- 763-823
- Mfr. Part No.:
- IS4N-63AC
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Isolator | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Series | Weathersafe | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Depth | 117mm | |
| Width | 120mm | |
| Standards/Approvals | EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Isolator | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Series Weathersafe | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Depth 117mm | ||
Width 120mm | ||
Standards/Approvals EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard rotary isolator switch provides secure, reliable disconnection for AC systems, is designed specifically for efficient load management in various applications, ensuring safety in operation and maintenance.
Available in 3 and 4 pole configurations for versatile installation
Rated for 63 Amps, offering robust performance under heavy loads
IP66 rated, ensuring durability and protection against harsh weather conditions
Interlocking front covers prevent accidental access when 'ON'
Quick installation with removable switch module for first fix
Lockable design deters tampering for heightened safety
Related links
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 100A
- Timeguard 4-Pole Surface Mount Isolator - 20A
- Timeguard 2-Pole Surface Mount Isolator - 16A
- Timeguard 2-Pole Surface Mount Isolator - 32A
