ABB 2-Pole Control Switch -, IP20

Subtotal (1 unit)*

SGD45.08

(exc. GST)

SGD49.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD45.08

*price indicative

RS Stock No.:
722-033
Mfr. Part No.:
2CCA703051R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Control Switch

IP Rating

IP20

Series

2CCA

Auxiliary Contacts Available

No

Standards/Approvals

EN60669-1

Width

9mm

Length

85mm

Depth

68mm

COO (Country of Origin):
CH
The ABB control switch is designed for efficient circuit management, offering reliable performance in various applications. It operates at a rated voltage of 250 V AC with a current capacity of up to 25 A, featuring double interrupting contacts for enhanced reliability. This versatile control switch accommodates both normally open and normally closed contacts, making it suitable for numerous configurations. Built to comply with the latest electrical standards, it combines durability with ease of installation, ensuring that it meets operational requirements in residential and commercial settings alike. The grey colour and lightweight design contribute to its aesthetic appeal while maintaining functionality.

Rated service short-circuit breaking capacity of 3 kA for robust protection

Compatible with a variety of conductor sizes, ensuring adaptability to different setups

Sealable in both on and off positions for added safety

IP20 rating providing protection from solid objects larger than 12 mm

Suitable for ambient temperatures from -25°C to +55°C, ensuring operational reliability in diverse environments

Carefully designed with a module width of 0.5, optimising space in installation

Compliance with RoHS and REACH regulations, demonstrating a commitment to environmental standards

Available in a package of 10 units, catering to bulk purchasing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy