Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 1.25kA, 110 kW
- RS Stock No.:
- 258-831
- Mfr. Part No.:
- 276279 IS-80/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD160.35
(exc. GST)
SGD174.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD160.35 |
*price indicative
- RS Stock No.:
- 258-831
- Mfr. Part No.:
- 276279 IS-80/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Switching Current | 1.25kA | |
| Series | IS | |
| Terminal Type | Lift | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Switching Current 1.25kA | ||
Series IS | ||
Terminal Type Lift | ||
Switching Power 110kW | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton highly versatile disconnect switch is designed for professionals seeking reliable performance in critical applications. Engineered specifically for rail rolling stock, this product provides exceptional durability and efficiency, ensuring seamless operation under demanding conditions. Its isolation function enhances safety, allowing for secure maintenance without compromising the integrity of the system. With wear-resistant contacts and an optimised design for heat dissipation, this disconnect switch is well-suited for a variety of voltage requirements. The compact form factor and thoughtful engineering make it a preferred choice for both industrial and commercial environments, promising longevity and dependable service.
Features a robust main load disconnector switch ideal for heavy-duty use
Offers excellent wear resistance, reducing maintenance frequency
Provides dual-pole configurations to cater to specific installation needs
Delivers superior heat dissipation performance, enhancing system reliability
Meets RoHS compliance standards, aligning with current environmental regulations
Includes IP40 protection, safeguarding internal components from dust and debris
Showcases a high-rated short-time withstand current, ensuring resilience during surges
Designed specifically for operation within a temperature range suited for challenging environments
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 25A
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 2-Pole DIN Rail Isolator Switch - 125A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
