Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 16A
- RS Stock No.:
- 258-447
- Mfr. Part No.:
- 276255 IS-16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD56.98
(exc. GST)
SGD62.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.98 |
*price indicative
- RS Stock No.:
- 258-447
- Mfr. Part No.:
- 276255 IS-16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 16A | |
| Terminal Type | Lift | |
| Series | IS | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 60mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Width | 35.4mm | |
| Standards/Approvals | IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 16A | ||
Terminal Type Lift | ||
Series IS | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 60mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Width 35.4mm | ||
Standards/Approvals IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch stands out for its exceptional reliability in rail rolling stock applications. Engineered with highly wear-resistant contacts, it ensures durability while maintaining an isolation function essential for safety. Designed for operation at voltages up to 415 V and with a current rating of 16 A, this product is perfect for industrial and advanced commercial settings. With a compact size, it fits seamlessly into various setups while offering robust performance. Its compliance with EN45545-2 and IEC 61373 certifications validates its suitability for demanding environments, further enhanced by an IP40 degree of protection. This disconnector switch prioritises both performance and safety, making it a vital component in any electrical installation.
Robust wear-resistant contacts improve longevity and reliability
Compact dimensions facilitate integration in limited spaces
Certified for use in rail rolling stock, enhancing safety and compliance
Passes rigorous testing to meet international standards
Offers a high rated short-time withstand current, contributing to system protection
Features isolation capabilities, ensuring safe maintenance and operation
Versatile design suitable for a variety of industrial applications
Easily accessible heat dissipation specifications aid in thermal management
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 25A
- Eaton 2-Pole DIN Rail Isolator Switch - 1250A, 110 kW
