Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 16A
- RS Stock No.:
- 258-825
- Mfr. Part No.:
- 276254 IS-16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD43.81
(exc. GST)
SGD47.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.81 |
*price indicative
- RS Stock No.:
- 258-825
- Mfr. Part No.:
- 276254 IS-16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 1 | |
| Terminal Type | Lift | |
| Series | IS | |
| Switching Current | 16A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2, IEC 61373 | |
| Depth | 80mm | |
| Length | 60mm | |
| Width | 17.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 1 | ||
Terminal Type Lift | ||
Series IS | ||
Switching Current 16A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2, IEC 61373 | ||
Depth 80mm | ||
Length 60mm | ||
Width 17.7mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch from Eaton represents a pinnacle of reliability and design in electrical management. Engineered for use in rail rolling stock, this switch is renowned for its isolation function and durability under harsh conditions. With its compact dimensions, it seamlessly integrates into various switchgear applications, providing heightened efficiency and safety. Its wear-resistant contacts ensure longevity, reducing maintenance tasks while maximising operational uptime. This disconnector is compliant with strict RoHS regulations, underscoring a commitment to providing environmentally sound solutions. Additionally, it is certified to EN45545-2 and IEC 61373, affirming its robustness in demanding environments. Whether in industrial or advanced commercial settings, this switch delivers reliable performance with a rated operational current of up to 16 A and a maximum voltage rating of 240 V, making it an ideal choice for diverse applications.
Specially designed for rail rolling stock applications
Incorporates an effective isolation function for enhanced safety
Features highly wear-resistant contacts for reduced maintenance
Compliant with RoHS, ensuring environmentally friendly operation
Certified to EN45545-2, confirming adherence to safety standards
IEC 61373 certification highlights durability in challenging environments
Compact design facilitates easy integration into existing systems
Operates reliably at a maximum voltage of 240 V
Related links
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
