Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 1kA, 30 kW
- RS Stock No.:
- 254-615
- Mfr. Part No.:
- 222978 T5B-3-15159/I4/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD501.18
(exc. GST)
SGD546.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD501.18 |
*price indicative
- RS Stock No.:
- 254-615
- Mfr. Part No.:
- 222978 T5B-3-15159/I4/SVB
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T5B | |
| Switching Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 240mm | |
| Width | 160mm | |
| Standards/Approvals | IEC/EN 60947 CE UL CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60947-3 UL Category Control No.: NLRV CSA Class No.: 3211-07 CSA File No.: 012528 UL 60947-4-1 VDE 0660 IEC/EN 60204 CSA UL File No.: E36332 | |
| Hazardous Area Certification | No | |
| Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series Eaton Moeller T5B | ||
Switching Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature 40°C | ||
Length 240mm | ||
Width 160mm | ||
Standards/Approvals IEC/EN 60947 CE UL CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60947-3 UL Category Control No.: NLRV CSA Class No.: 3211-07 CSA File No.: 012528 UL 60947-4-1 VDE 0660 IEC/EN 60204 CSA UL File No.: E36332 | ||
Hazardous Area Certification No | ||
Depth 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 30 kW
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 37 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
