Eaton Surface Mount Isolator Switch - 63A Maximum Current
- RS Stock No.:
- 251-957
- Mfr. Part No.:
- 207519 T5B-3-SOND*/I4/SVB
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-957
- Mfr. Part No.:
- 207519 T5B-3-SOND*/I4/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 63A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 63A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Non Standard Switch is a surface-mounted switch designed for applications requiring a stop function. It features a 3 contact units, a red rotary handle for secure operation, and a locking ring for enhanced safety. Rated for 63 A, this switch is ideal for industrial and commercial settings where reliable and quick disconnection is needed. The T5B series provides a durable solution for controlling electrical circuits with an emphasis on safety and ease of use.
IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified
VDE 0660 certified
Related links
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton 3-Pole Surface Mount Isolator Switch - 1000A, 30 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 37 kW
