ILH-IN01-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- RS Stock No.:
- 907-127
- Mfr. Part No.:
- ILH-IN01-85SL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD12.74
(exc. GST)
SGD13.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD12.74 | - |
| 10 - 49 | SGD12.47 | 2% |
| 50 - 99 | SGD12.10 | 5% |
| 100 + | SGD11.33 | 11% |
*price indicative
- RS Stock No.:
- 907-127
- Mfr. Part No.:
- ILH-IN01-85SL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR Cluster LED Lamp | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Intensity | 1350mW/sr | |
| Packaging | Bulk | |
| Mount Type | Heatsink | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR Cluster LED Lamp | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Intensity 1350mW/sr | ||
Packaging Bulk | ||
Mount Type Heatsink | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions High-Power Infrared Lighting Module delivers reliable illumination for Advanced security and automation. Operating flawlessly from minus 40°C to 125°C, this rugged unit provides maximum performance in extreme environments.
Invisible 850nm Wavelength prevents visible red glow
Perfect for surveillance night Vision and machine Vision
Engineered for automotive driver assistance systems
Related links
- ILH-IN04-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IN01-94CS-SC221-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IN04-94CS-SC221-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO01-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
