Phoenix Contact PLC-RSC- 24DC/ 1/MS/ACT Series Interface Relay, DIN Rail, 24V dc Coil, SPST, 15.3mA

Subtotal (1 unit)*

SGD23.72

(exc. GST)

SGD25.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.72

*price indicative

RS Stock No.:
134-8714
Mfr. Part No.:
2909661
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

PLC-RSC- 24DC/ 1/MS/ACT

Terminal Type

Screw

Switching Current

10mA

Switching DC Voltage

250V dc

Coil Current

15.3mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Contact Material

Silver Alloy

Width

6.2mm

Length

94mm

Standards/Approvals

EU RoHS, CHINA RoHS, CE, UKCA, IEC 60947-5-1, DNV GL, EU REACH SVHC, cULus Listed, IEC 60664

Height

80mm

COO (Country of Origin):
DE

PLC-RSC- 24DC/ 1/MS/ACT 2909661


A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.

Phoenix Contact PLC-RCS Relays Series


This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:


• Saves space on the DIN rail

• Cost-effective

• Use the same electromechanical relay module design for both AC and DC switching voltage

• DIN rail mounting

• SPNO and SPDT models available

• Yellow LED operating voltage display

• Free-wheeling diode Damping diode

• Dimensions 94 x 80 x 6.2 mm

Typical Applications:


The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy