- RS Stock No.:
- 110-9102
- Mfr. Part No.:
- BTS3028SDRATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-9102
- Mfr. Part No.:
- BTS3028SDRATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Easy drop in replacements
The Infineon smart low side power switch is a single channel low side MOSFET power switch in PG-TO252-3-11 package providing embedded protective functions. This device is monolithically integrated with a N channel vertical power FET and embedded protection functions.
Thermal shutdown with latch behaviour
ESD protection
Over voltage protection
Analog driving possible
Green product
ESD protection
Over voltage protection
Analog driving possible
Green product
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Power Switch |
Switch On Resistance | 128mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.5 x 6.22 x 2.3mm |