Schneider Electric IMD-IM20 Insulation Resistance Tester, 110V Min, 415V Max
- RS Stock No.:
- 248-4042
- Mfr. Part No.:
- IMD-IM20
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 248-4042
- Mfr. Part No.:
- IMD-IM20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Model Number p | IMD-IM20 | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 110V | |
| Maximum Test Voltage | 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Model Number p IMD-IM20 | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 110V | ||
Maximum Test Voltage 415V | ||
- COO (Country of Origin):
- IN
The Schneider Electric Vigilohm insulation monitoring device has network rated voltage from 0 to 600 V. It has network insulation resistance, earth leakage capacitance and history of alarm type of measurement.
Mounting mode clip-on, flush-mounted
Material thermoplastic
Material thermoplastic

