Socomec Insulation monitoring, 24 V ac/dc Min, 1 kV Max, 0.01 GΩ
- RS Stock No.:
- 702-226
- Mfr. Part No.:
- 47359511
- Manufacturer:
- Socomec
Subtotal (1 unit)*
SGD13,778.68
(exc. GST)
SGD15,018.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13,778.68 |
*price indicative
- RS Stock No.:
- 702-226
- Mfr. Part No.:
- 47359511
- Manufacturer:
- Socomec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Insulation Monitor | |
| Tester Type | Insulation monitoring | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 24V ac/dc | |
| Display Type | Graphic Display | |
| Power Source | 24/240 V ac /V dc | |
| Insulation Testing Resistance | 0.01GΩ | |
| Height | 93mm | |
| Length | 180mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 61557-9 | |
| Weight | 510g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Insulation Monitor | ||
Tester Type Insulation monitoring | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 24V ac/dc | ||
Display Type Graphic Display | ||
Power Source 24/240 V ac /V dc | ||
Insulation Testing Resistance 0.01GΩ | ||
Height 93mm | ||
Length 180mm | ||
Width 108mm | ||
Standards/Approvals IEC 61557-9 | ||
Weight 510g | ||
- COO (Country of Origin):
- DE
The Socomec Permanent insulation monitor offers a graphical display for clear, real-time monitoring of insulation resistance, voltage, and frequency. It simplifies operation with easy fault location detection and Ethernet communication. This monitor supports insulation testing up to 690 VAC and 1000 VDC without the need for a voltage adaptation panel. It features automatic adaptation to leakage capacitance up to 1000 μF, ensuring reliable performance across various systems.
Simplifies operation for easy use
Detects faults for quick identification and troubleshooting
Supports Ethernet communication for network integration
Provides Isomnet cyclic function for continuous monitoring
Related links
- Siemens Monitoring Relay 24 V dc, 24V ac
- Socomec Insulation Tester
- Tele Monitoring Relay 3 Phase 240V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 2/500 V ac Monitor Range DIN Rail 48V ac 24 V dc
- Yokogawa MY600/NB2 Insulation Tester 1 kV Max CAT III
- Extech 380320 Insulation Tester 1 kV Max, 400 MΩ CAT III
- RS PRO RS5505 Insulation Tester 1 kV Max, 4000 mΩ CAT III
- RS PRO RS5500 Insulation Tester 1 kV Max, 4000 mΩ CAT III
