Takachi Electric Industrial HEN Black Extruded Aluminium, Aluminium Enclosure 88 mm, 200 mm, 111.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD97.73

(exc. GST)

SGD106.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24SGD97.73
25 +SGD95.80

*price indicative

RS Stock No.:
240-356
Mfr. Part No.:
HEN110820B
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Extruded Aluminium, Aluminium

Product Type

Enclosure

External Height

88mm

External Width

111.2mm

External Length

200mm

Colour

Black

Series

HEN

Weight

869g

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy