Takachi Electric Industrial HEN Silver Extruded Aluminium, Aluminium Enclosure 65.8 mm, 200 mm, 111.2 mm
- RS Stock No.:
- 240-283
- Mfr. Part No.:
- HEN110620S
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD87.98
(exc. GST)
SGD95.90
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD87.98 |
| 25 + | SGD86.24 |
*price indicative
- RS Stock No.:
- 240-283
- Mfr. Part No.:
- HEN110620S
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Extruded Aluminium, Aluminium | |
| Product Type | Enclosure | |
| External Height | 65.8mm | |
| External Length | 200mm | |
| External Width | 111.2mm | |
| Colour | Silver | |
| Series | HEN | |
| Weight | 717g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium, Aluminium | ||
Product Type Enclosure | ||
External Height 65.8mm | ||
External Length 200mm | ||
External Width 111.2mm | ||
Colour Silver | ||
Series HEN | ||
Weight 717g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial HEN Silver Extruded Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Silver Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Silver Aluminium Enclosure 43.6 mm 111.2 mm
- Takachi Electric Industrial HEN Black Extruded Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Black Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Black Extruded Aluminium 120 mm, 111.2 mm
- Takachi Electric Industrial HY Silver Extruded Aluminium Steel Project Box 149 mm 330 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 106.5 mm 186.5 mm
