Basler a2A2840-67g5mUV Inspection Camera

N

This image is representative of the product range

Subtotal (1 unit)*

SGD11,535.94

(exc. GST)

SGD12,574.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11,535.94

*price indicative

RS Stock No.:
814-164
Mfr. Part No.:
a2A2840-67g5mUV
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Inspection Camera

Sub Type

Camera

Standards/Approvals

UL

COO (Country of Origin):
DE
The Basler Camera offers Advanced imaging capabilities designed for the ultraviolet range, delivering clear visibility of tiny details not discernible to the naked eye. Its Compact design enables seamless integration for various applications.

Equipped with a high-sensitivity Sony IMX487 sensor for enhanced image quality

Offers multiple Interface options: USB 3.0, GigE, and 5GigE for versatile connectivity

Compact dimensions of 29 mm x 29 mm allow for easy installation in tight spaces

Provides exceptional performance with unique Beyond Camera features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy