Basler daA1920-160um/S Inspection Camera

N

Subtotal (1 unit)*

SGD543.34

(exc. GST)

SGD592.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD543.34

*price indicative

RS Stock No.:
814-119
Mfr. Part No.:
daA1920-160um/S
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Inspection Camera

Sub Type

Camera

Standards/Approvals

UL

COO (Country of Origin):
DE
The Basler Camera is a high-performance imaging solution designed for industrial applications, delivering exceptional speed and resolution to meet demanding needs.

Equipped with a Sony IMX392 CMOS sensor for superior image quality

Achieves a frame rate of 160 fps, supporting fast-moving objects

Provides a resolution of 2.3 MP, ensuring clear and detailed images

Supports both USB 3.0 Interface and in-camera processing for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy