Jalas Black, Grey Insole 5

Subtotal (1 pair)*

SGD76.82

(exc. GST)

SGD83.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD76.82

*price indicative

RS Stock No.:
127-976
Mfr. Part No.:
8202-38
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Insole

Material

Polyester Based Electro Conductive Thread, Textile, Merino Wool, EVA

Size UK

5

Colour

Black, Grey

Size EU

38

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ejendals Limited Insole is made from a blend of textile, soft EVA, polyester based electro conductive thread, and Merino wool. It features double shock absorption zones in PORON XRD for superior cushioning and impact protection. The insole comes in a versatile black and grey color scheme.

Breathable

Extra comfortable

ESD approved

Perforated front section

Ergonomically shaped

Moisture wicking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy