Subtotal (1 box of 2 units)*
SGD18.12
(exc. GST)
SGD19.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD18.12 | SGD9.06 |
*price indicative
- RS Stock No.:
- 885-068
- Mfr. Part No.:
- 2162643
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Ink Pen | |
| Sub Type | Pen | |
| Tip Thickness | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Ink Pen | ||
Sub Type Pen | ||
Tip Thickness 700μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sharpie gel pen delivers a high-performance writing tool designed for precision and clarity. This innovative pen provides a comfortable writing experience with its ergonomic design, making it suitable for various writing tasks.
No smear, no bleed technology ensures clean writing
Intensely bold colours enhance visibility and vibrancy
Contoured rubber grip offers comfort during prolonged use
Sleek metal design combined with a matte finish gives a premium look
