Subtotal (1 box of 8 units)*
SGD37.57
(exc. GST)
SGD40.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD37.57 | SGD4.696 |
*price indicative
- RS Stock No.:
- 885-070
- Mfr. Part No.:
- 2208551
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Ink Pen | |
| Sub Type | Pen | |
| Tip Thickness | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Ink Pen | ||
Sub Type Pen | ||
Tip Thickness 700μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Sharpie gel pen offers a superior writing experience, designed for use across various environments including work and education, ensuring clarity without smudging or bleeding.
No smear, no bleed technology ensures clarity in writing
Intensely bold gel ink colours enhance visibility and appeal
Contoured rubber grip provides comfort for extended writing tasks
