- RS Stock No.:
- 914-4702
- Mfr. Part No.:
- 2CMA101659R1000 Combi empty_2
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 914-4702
- Mfr. Part No.:
- 2CMA101659R1000 Combi empty_2
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
2x25mm diameter knock-out cable entries
Specifications
Attribute | Value |
---|---|
Current Rating | 16 → 32A |
Plug/Socket | Socket |
Mounting Type | DIN Rail Mount |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Kombi |
Colour | Grey |