TDK Power Inductor Inductor Sample Kit
- RS Stock No.:
- 475-614
- Mfr. Part No.:
- B82477X0006
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save SGD135.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD452.48
(exc. GST)
SGD493.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD90.496 | SGD452.48 | - |
| 25 + | SGD85.068 | SGD425.34 | SGD135.70 |
*price indicative
- RS Stock No.:
- 475-614
- Mfr. Part No.:
- B82477X0006
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Power Inductor | |
| Product Type | Inductor Sample Kit | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200 | |
| Minimum Inductance | 3.9μH | |
| Maximum Inductance | 47μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Power Inductor | ||
Product Type Inductor Sample Kit | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200 | ||
Minimum Inductance 3.9μH | ||
Maximum Inductance 47μH | ||
- COO (Country of Origin):
- CN
The EPCOS SMT Power Inductor is designed for DC-DC converters, SEPIC topologies, and common-mode choke applications, offering high efficiency with minimal stray inductance. It features a magnetically shielded construction and special winding technology, ensuring tight coupling and reliable performance.
Base plate construction for high mechanical robustness
AEC Q200 qualified
Related links
- TDK Power Inductor Inductor Sample Kit
- TDK Chip Inductor Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Transponder Coil Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
