TDK Inductor Inductor Sample Kit, 2 pieces

This image is representative of the product range

Subtotal (1 unit)*

SGD125.76

(exc. GST)

SGD137.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD125.76

*price indicative

RS Stock No.:
475-582
Mfr. Part No.:
B82559X0023
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Inductor Sample Kit

Kit Contents

Inductor

Number of Pieces

2

Automotive Standard

AEC-Q200

Mount Type

Surface

Standards/Approvals

AEC-Q200 qualified, RoHS Compatible

Maximum Inductance

7.9mH

Minimum Inductance

2.6μH

COO (Country of Origin):
CN
The EPCOS ERU Chokes ERUC23 is a SMT Flat Wire Coupled Inductor is designed for dual-phase buck, boost, and buck-boost converters, offering high saturation current and low DC resistance. It features a low-loss ferrite core and self-leaded construction, ensuring efficient performance in Compact designs.

RoHS compatible

Compact coupled inductors

AEC Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy