RS PRO Black Impact Protector 3 m x 92mm
- RS Stock No.:
- 688-178
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
SGD515.68
(exc. GST)
SGD562.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD515.68 |
*price indicative
- RS Stock No.:
- 688-178
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | D Fender | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 3m | |
| Colour | Black | |
| Height | 95mm | |
| Width | 92mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape D Fender | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 3m | ||
Colour Black | ||
Height 95mm | ||
Width 92mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Black D Fender, 3000 mm Length
This RS PRO Black D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from high-quality natural rubber and styrene butadiene rubber, it offers excellent durability and resistance to environmental conditions. Ideal for absorbing impact and preventing damage, this D Fender is a reliable choice for safeguarding structures.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber for enhanced durability and flexibility
Dimensions: 2440 mm length, 70 mm width, and 70 mm height for versatile application
Colour: Black for a professional appearance and UV resistance
Compliance: Meets REACH standards ensuring safety and environmental protection
Protection Shape: D Fender design for optimal impact absorption and surface protection
Dimensions: 2440 mm length, 70 mm width, and 70 mm height for versatile application
Colour: Black for a professional appearance and UV resistance
Compliance: Meets REACH standards ensuring safety and environmental protection
Protection Shape: D Fender design for optimal impact absorption and surface protection
Applications
Marine Vessel protection
Docking facility safety
Harbour and port installations
Docking facility safety
Harbour and port installations
Additional Information
REACH compliant ensuring adherence to safety and environmental regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 3 m x 75mm
- RS PRO Black, Yellow Impact Protector 3 m x 150mm
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Black Impact Protector 2.5 m x 52mm
- RS PRO Black Impact Protector 1 m x 200mm
- RS PRO Black Impact Protector 2.44 m x 70mm

