Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-553
- Mfr. Part No.:
- 667101220105
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD12.92
(exc. GST)
SGD14.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | SGD12.92 | SGD2.584 |
| 5 - 9 | SGD11.90 | SGD2.38 |
| 10 + | SGD10.74 | SGD2.148 |
*price indicative
- RS Stock No.:
- 881-553
- Mfr. Part No.:
- 667101220105
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 5mm | |
| Mount Type | IDC | |
| Voltage | 250V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-RAST | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 5mm | ||
Mount Type IDC | ||
Voltage 250V ac | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-RAST | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing designed for reliable electrical connections within electronic applications, promoting effective integration into various circuits with a focus on safety and user compatibility.
Handles a rated current of 4 A, ensuring robust performance
Built to operate efficiently from -40 °C to +110 °C, accommodating diverse environments
Complies with RoHS and REACh standards, ensuring environmental compliance
Constructed with PA66 insulator material for enhanced durability
Related links
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for IDC, 1 Row
