Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save SGD4.30

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD10.85

(exc. GST)

SGD11.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD10.85SGD1.085-
5 - 9SGD9.99SGD0.999SGD4.30
10 +SGD9.00SGD0.90SGD18.50

*price indicative

Packaging Options:
RS Stock No.:
881-550
Mfr. Part No.:
667101220102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Current

4A

Pitch

5mm

Mount Type

IDC

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

250V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Series

WR-RAST

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PA66

COO (Country of Origin):
CN
The Wurth Elektronik female housing designed for connectivity solutions in electronic applications, ensuring reliable pin configurations and secure connections within various devices.

Operating temperature ranges from -40 °C to +110 °C

Rated current capacity of 4 A supports diverse electrical needs

Withstands a working voltage of 250 V (AC) for reliable power delivery

Low contact resistance of 20 mΩ ensures efficient signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy