Amphenol ICC 20-Way IDC Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 797-203
- Mfr. Part No.:
- 66900-320LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tube of 100 units)*
SGD388.07
(exc. GST)
SGD423.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD388.07 | SGD3.881 |
*price indicative
- RS Stock No.:
- 797-203
- Mfr. Part No.:
- 66900-320LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 1000V ac | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Series | Quickie | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic Polyester | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 1000V ac | ||
Connector Gender Female | ||
Orientation Vertical | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Series Quickie | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic Polyester | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable connectivity in demanding environments, ensuring optimal performance where durability and functionality are paramount.
Constructed to withstand harsh conditions, enhancing longevity under various environmental stresses
Easy installation process facilitates quick setup and maintenance in the field
Versatile usage across multiple applications promotes compatibility with diverse systems
Robust design guarantees stability and secure connection, minimising the risk of interference
Related links
- Amphenol ICC Surface Mount
- Amphenol ICC 91687 Series Straight Surface Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 26-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 20-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- RS PRO 20-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
