Amphenol ICC 26-Way IDC Connector Male for Through Hole, 2 Row

N

Subtotal (1 tube of 200 units)*

SGD492.77

(exc. GST)

SGD537.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD492.77SGD2.464

*price indicative

RS Stock No.:
795-757
Mfr. Part No.:
69830-026LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector Gender

Male

Orientation

Vertical

Contact Plating

Tin

Minimum Operating Temperature

-65°C

Termination Type

IDC

Series

69830

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic Polyester

COO (Country of Origin):
CN
The Amphenol ICC Industrial Connection component is designed for reliable performance across various applications. Its robust construction ensures durability in demanding environments, making it an indispensable part of industrial connectivity solutions.

Status indicator displays operational readiness

Designed to withstand challenging operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy