HARTING 30-Way Connector Female for PCB, 2 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

SGD313.44

(exc. GST)

SGD341.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD313.44SGD3.134

*price indicative

RS Stock No.:
741-585
Mfr. Part No.:
09181309622
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

30

Number of Rows

2

Current

2.6A

Pitch

2.54mm

Connector Gender

Female

Mount Type

PCB

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Series

SEK Low-Profile

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING SEK 2R 30P STD pre-assembled cover without strain relief is a PCB transition connector designed for reliable connections between flat cables and PCBs. It utilises insulation displacement contacts to pierce the cable insulation, ensuring a Durable and gas-tight connection.

Features & Benefits


PCB transition connectors provide efficient connectivity between cables and PCBs

Solder termination and IDC insulation displacement termination ensure versatile installation options

Rated current of 2.6 A supports various applications without overheating

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Grey colour provides a NEUTRAL aesthetic for integration into various systems

30 contacts enable multiple connections in a Compact design

Copper alloy contacts ensure excellent conductivity and reliability

Sn over Ni plating enhances corrosion resistance and longevity

Maximum operating temperature of 105 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product RoHS compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy