HARTING 30-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 743-422
- Mfr. Part No.:
- 09181309422
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
SGD437.26
(exc. GST)
SGD476.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD437.26 | SGD4.373 |
*price indicative
- RS Stock No.:
- 743-422
- Mfr. Part No.:
- 09181309422
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Voltage 320V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust construction, it ensures reliable performance in various environments.
Features & Benefits
PCB transition connectors provide seamless integration into electronic circuits
Solder termination and IDC insulation displacement termination ensure secure connections
Rated current of 2.6 A supports reliable power delivery
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Grey colour provides a NEUTRAL aesthetic for various applications
30 contacts facilitate multiple connections in a Compact design
Copper alloy contacts enhance conductivity and reduce signal loss
Sn over Ni plating on mating and termination sides improves corrosion resistance
Maximum operating temperature of 105 °C ensures functionality in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this PCB transition connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 105 °C.
Related links
- HARTING 30-Way Connector Female for PCB, 2 Row
- HARTING 30-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row
- HARTING 10-Way Connector Male for PCB, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row
- HARTING 26-Way Connector Male for PCB, 2 Row
- HARTING 40-Way Connector Male for PCB, 2 Row
- HARTING 20-Way Connector Male for PCB, 2 Row
