Parker Quick Couplings Rubber Plug
- RS Stock No.:
- 836-320
- Mfr. Part No.:
- 6657-6PL
- Manufacturer:
- Parker
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD3.84
(exc. GST)
SGD4.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.84 |
| 10 - 24 | SGD3.53 |
| 25 + | SGD3.19 |
*price indicative
- RS Stock No.:
- 836-320
- Mfr. Part No.:
- 6657-6PL
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Plug | |
| Material | Rubber | |
| Series | 6600 Series | |
| For Use With | Quick Couplings | |
| Standards/Approvals | Prop-65 Warning | |
| Thread Size | 3/8 inch | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Plug | ||
Material Rubber | ||
Series 6600 Series | ||
For Use With Quick Couplings | ||
Standards/Approvals Prop-65 Warning | ||
Thread Size 3/8 inch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker protective dust cap and plug serves as essential safeguards for quick couplings by protecting the connecting surfaces when they are not in use, ensuring longevity and reliability.
Provides protection from environmental dirt and grit, extending coupling life
Prevents contaminants from entering the fluid system
Colour-coded caps and plugs enable easy Visual identification of connecting lines
Tether straps keep protective caps and plugs accessible during use
Related links
- Parker Quick Coupling coupler protector Steel Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Pneumatic Quick Connect Couplings
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
