Parker Quick Coupling coupler protector Steel Plug
- RS Stock No.:
- 837-670
- Mfr. Part No.:
- 75MDP-24
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
SGD184.72
(exc. GST)
SGD201.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD184.72 |
*price indicative
- RS Stock No.:
- 837-670
- Mfr. Part No.:
- 75MDP-24
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Plug | |
| Material | Steel | |
| Series | Snap-tite 75 Series | |
| For Use With | Quick Coupling coupler protector | |
| Standards/Approvals | None | |
| Thread Size | 1-1/2 inch | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Plug | ||
Material Steel | ||
Series Snap-tite 75 Series | ||
For Use With Quick Coupling coupler protector | ||
Standards/Approvals None | ||
Thread Size 1-1/2 inch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Protective dust cap and plug is essential components designed to safeguard the connecting surfaces of quick couplings when not in use, thereby enhancing the longevity and reliability of the coupling mechanism.
Protection from dirt and grit significantly prolongs coupling life
Prevents contaminants from entering the fluid system
Colour-coded options facilitate easy Visual identification
Tether straps ensure caps and plugs remain accessible during operation
Related links
- Parker Quick Coupling nipple protector Steel Protective Cap
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, Coupler
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 8 mm OD x 160mm
