Parker Backing Plate 12 mm OD x 160mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD700.98

(exc. GST)

SGD764.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD700.98

*price indicative

RS Stock No.:
836-981
Mfr. Part No.:
GHP12X
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Backing Plate

Material

Stainless Steel, Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

12mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Backing Plate ensures reliable performance for assembly equipment. This essential component provides excellent support during structural processing.

Compatibility with EO-Karrymat and all EOMAT devices

Steel tube material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy