Parker Backing Plate 18 mm OD x 160mm
- RS Stock No.:
- 823-464
- Mfr. Part No.:
- GHP18X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD718.51
(exc. GST)
SGD783.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD718.51 |
*price indicative
- RS Stock No.:
- 823-464
- Mfr. Part No.:
- GHP18X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Backing Plate | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 18mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Backing Plate | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 18mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker backing plate designed for use with EO-Karrymat and all EOMAT devices, ensuring efficient assembly for a variety of applications. Its robust construction provides reliability in demanding environments.
Compatible with EO-Karrymat and all EOMAT devices for versatile usage
Supports tube diameters ranging from 6 to 42 mm for broad application
Suitable for steel and stainless steel tube materials enhancing durability
Enables programmable Adaptive assembly for improved operational efficiency
