SMC PUR, Flexible Tubing, 4 mm ID, 6 mm OD, White, 20 m

N

Subtotal (1 unit)*

SGD35.76

(exc. GST)

SGD38.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD35.76

*price indicative

RS Stock No.:
895-007
Mfr. Part No.:
TU0604W-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

PUR

Series

TU

Maximum Operating Pressure

0.8 MPa

Application

General Pneumatic Tubing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Colour

White

Standards/Approvals

No

Length

20m

Bend Radius

15mm

Reinforced

Yes

COO (Country of Origin):
US
The SMC tubing is a high-quality polyurethane product designed for efficient fluid transport. With a 20-metre roll, it provides versatility and reliability in various pneumatic applications, ensuring maximum performance.

New high-quality standard in metric size polyurethane tubing

Available in standard roll sizes for greater flexibility

Maximum operating pressure of 0.8MPa at 20°C

Offered in eight standard colours to suit different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy