SMC PUR, Flexible Tubing, 2.5 mm ID, 4 mm OD, Silver, 20 m
- RS Stock No.:
- 895-006
- Mfr. Part No.:
- TU0425S1-20
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
SGD16.44
(exc. GST)
SGD17.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.44 |
*price indicative
- RS Stock No.:
- 895-006
- Mfr. Part No.:
- TU0425S1-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | PUR | |
| Series | TUS | |
| Maximum Operating Pressure | 0.8 MPa | |
| Application | General Pneumatic Tubing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Length | 20m | |
| Reinforced | Yes | |
| Bend Radius | 10mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material PUR | ||
Series TUS | ||
Maximum Operating Pressure 0.8 MPa | ||
Application General Pneumatic Tubing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals No | ||
Length 20m | ||
Reinforced Yes | ||
Bend Radius 10mm | ||
The SMC polyurethane tubing serves as flexible pneumatic tubing designed for various industrial applications, providing reliable performance under varying temperature conditions.
Constructed from premium polyurethane for durability and flexibility
Available in two roll sizes and eight standard colours
Maximum operating pressure of 0.8MPa at 20°C ensures optimal performance
Compatible with a range of connectors for versatile installations
