TRICOFLEX Hose Fitting Threaded

N

Subtotal (1 unit)*

SGD4.55

(exc. GST)

SGD4.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4.55

*price indicative

RS Stock No.:
935-649
Mfr. Part No.:
2167P9000
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Hose Fitting

Sub Type

Fitting

Connection Type A

Threaded

Connection Standard A

BSP

Connection Gender A

Female

Connection Size A

3/4 in

Body Material

Plastic

Colour

Yellow

Standards/Approvals

No

Series

2167

COO (Country of Origin):
GB
The TRICOFLEX female threaded connector designed for securely attaching to various taps. It is compatible with both 3/4" and 1/2" BSP threads, ensuring a reliable connection for your watering needs.

Threads securely to standard round or oval taps with a maximum diameter of 18 mm

Sealed with a robust stainless steel clip for enhanced durability

Available in both blister and bulk packaging for flexibility

Facilitates easy adaptation for different hose sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy