TRICOFLEX Hose Fitting 15 mm ID
- RS Stock No.:
- 935-648
- Mfr. Part No.:
- 2055P0000
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
SGD14.43
(exc. GST)
SGD15.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD14.43 |
*price indicative
- RS Stock No.:
- 935-648
- Mfr. Part No.:
- 2055P0000
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Inside Diameter | 15mm | |
| Product Type | Hose Fitting | |
| Sub Type | Fitting | |
| Body Material | Acetal | |
| Colour | Grey | |
| Series | 2055 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Inside Diameter 15mm | ||
Product Type Hose Fitting | ||
Sub Type Fitting | ||
Body Material Acetal | ||
Colour Grey | ||
Series 2055 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TRICOFLEX connector is designed for hose-end applications, providing a reliable and efficient connection. Its innovative design ensures ease of use and compatibility with various hose sizes, making it a versatile addition to your gardening toolkit.
Easy to use even when wet due to twin soft touch pads
Flexible tail prevents kinking, enhancing durability
Available in multiple sizes to fit hoses ranging from 12.5 to 15 mm
Compatible with both blister and bulk packaging options for convenience
Related links
- TRICOFLEX Hose Fitting 19 mm ID
- TRICOFLEX Hose Fitting Threaded
- TRICOFLEX Hose Fitting
- TRICOFLEX Hose Connector 19 mm ID Threaded
- TRICOFLEX Polyethylene 10 mm ID Blue, 50 m
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 15 mm ID Yellow, 25 m
- TRICOFLEX PRIMABEL Polyvinyl Chloride Polyvinyl Chloride 15 mm ID Yellow, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 15 mm ID Clear, 25 m
