RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
811-7428
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PVC

Outer Diameter

2.24mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V

Shield Type

Tinned Copper

Insulation Wall Thickness

0.8mm

Size of Strands

0.6 mm

Number of Strands

1

COO (Country of Origin):
CN

Related links